Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007482Copy
Order Code3772455
Product RangeMP BL Series
Your Part Number
59 In Stock
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.110 (CNY136.8543) |
| 5+ | CNY112.790 (CNY127.4527) |
| 10+ | CNY104.380 (CNY117.9494) |
| 20+ | CNY102.550 (CNY115.8815) |
| 40+ | CNY100.720 (CNY113.8136) |
| 60+ | CNY90.760 (CNY102.5588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.11 (CNY136.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007482Copy
Order Code3772455
Product RangeMP BL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeMP BL Series
SVHCTo Be Advised
Product Overview
MP007482 with a robust 10A rating at 250V AC, power line filter offers effective noise filtering and stable power supply. Its quick-connect terminals facilitate quick and secure installations, making it ideal for equipment sensitive to electrical interference. Suitable for electrical and electronic equipments, consumer goods, EV, electronic data processing equipment, very noisy application high performance filter, motor drive and VFD.
- Designed for noisy applications requiring excellent filter performance
- Durable design ensures prolonged operational life in demanding environments, reducing maintenance
- Designed for easy chassis mounting in various applications
- Wide operating temperature range from -25°C to +100°C, suitable for diverse environmental conditions
- Offers maximum rating of 250V AC
- Ensures safety with a high one-minute voltage withstand capability, up to 3000V DC line-to-ground
- Ensuring robust performance and safety compliance according to UL 1283 and EC/EN 60939 standards
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
MP BL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP007482
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
