Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007479Copy
Order Code3772452
Product RangeMP BL Series
Your Part Number
53 In Stock
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.330 (CNY143.8829) |
| 5+ | CNY111.610 (CNY126.1193) |
| 10+ | CNY103.570 (CNY117.0341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.33 (CNY143.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007479Copy
Order Code3772452
Product RangeMP BL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeMP BL Series
SVHCTo Be Advised
Product Overview
MP007479 is a high-performance, general-purpose power line filter designed to provide reliable noise suppression for single-phase applications. With a rated voltage of 250 VAC and a current rating of 20 A, it is suitable for various applications. The filter features quick connect terminals for easy installation and robust chassis mounting for secure placement. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, datacom equipment.
- Ensures efficient filtering of electrical noise and interference
- Allows selection of the desired connection style for flexibility in various applications
- Can operate effectively between -25°C and +100°C, suitable for various environmental conditions
- Comply with UL 1283, EC/EN60939, UL 94V-2, ensures safety and reliability in AC and DC applications
- Low capacitance for safety-critical applications requiring minimal leakage currents
- Ensures secure and stable mounting, ideal for fixed installations
- Ensuring robust performance and safety compliance according to UL 1283 and EC/EN 60939 standards
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
MP BL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
