Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007470Copy
Order Code3772443
Product RangeMP BL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.030 (CNY81.3939) |
| 5+ | CNY64.350 (CNY72.7155) |
| 10+ | CNY59.140 (CNY66.8282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.03 (CNY81.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007470Copy
Order Code3772443
Product RangeMP BL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeMP BL Series
SVHCTo Be Advised
Product Overview
MP007470 is a robust general-purpose power line filter rated for 6A and 250V AC. This single-phase, 1-stage filter features Quick Connect terminals for easy installation It provides efficient EMI filtering, making it suitable for various applications. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, datacom equipment.
- Suitable for a wide range of general-purpose applications
- Operates effectively within a temperature range of -25°C to +100°C
- Offers a good balance between size and amperage, ensuring efficient use of space and power capacity
- Designed for easy and fast chassis mounting, making installation straightforward
- Low capacitance for safety-critical applications requiring minimal leakage currents
- High hi-pot rating of 3000V DC line to ground and 1100V DC line to line
- Ensuring robust performance and safety compliance according to UL 1283 and EC/EN 60939 standards
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
MP BL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
