Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007437Copy
Manufacturer Standard Lead Time11 weeks
Order Code3766463
Product RangeMP Sealed RJ45 Connectors
Your Part Number
506 In Stock
Need more?
506 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.770 (CNY58.5001) |
| 5+ | CNY43.310 (CNY48.9403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.77 (CNY58.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007437Copy
Manufacturer Standard Lead Time11 weeks
Order Code3766463
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
Accessory TypeCap with Chain
For Use WithRJ45 Connectors
Connector Body MaterialThermoplastic Body
Product RangeMP Sealed RJ45 Connectors
SVHCTo Be Advised
Product Overview
The MP RJ45 Ethernet metal series of connectors are manufactured from Nickle plated Copper Alloy with gold plated contacts making them robust while still providing superior connectivity. Environmentally sealed to IP68 the panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. These connectors are available with DIP terminations, pre-wired or as a coupler with RJ45 socket on either side.
- Fits 20.75mm cut-out
- RJ45 connector
- IP68 rated
- Lock/screw mating
- Gold plated contacts
Applications
Automation & Process Control, Communications & Networking, Test & Measurement
Technical Specifications
Accessory Type
Cap with Chain
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
For Use With
RJ45 Connectors
Product Range
MP Sealed RJ45 Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
