Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007275Copy
Manufacturer Standard Lead Time1 weeks
Order Code3720876
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,145.690 (CNY3,554.6297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,145.69 (CNY3,554.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007275Copy
Manufacturer Standard Lead Time1 weeks
Order Code3720876
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialAluminium
External Height - Metric110mm
External Width - Metric310mm
External Depth - Metric400mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial12.2"
External Depth - Imperial15.75"
Product Range-
ConfigurableNo
Product Overview
MP007275 is a durable aluminium junction box designed for secure housing of electrical and electronic components. Its robust construction ensures excellent protection against dust, moisture, and mechanical damage, making it ideal for industrial and outdoor applications.
- Sturdy aluminium construction for enhanced durability
- Provides protection against dust and moisture
- Compact and lightweight design for easy installation
- Suitable for industrial, electrical, and outdoor applications
- Ensures secure housing for sensitive components
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
110mm
External Depth - Metric
400mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
15.75"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
310mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
12.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.66
