Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007225Copy
Manufacturer Standard Lead Time24 weeks
Order Code3720820
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.360 (CNY191.3768) |
| 3+ | CNY147.700 (CNY166.901) |
| 10+ | CNY140.240 (CNY158.4712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.36 (CNY191.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007225Copy
Manufacturer Standard Lead Time24 weeks
Order Code3720820
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialAluminium Alloy
External Height - Metric57mm
External Width - Metric80mm
External Depth - Metric75mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial3.15"
External Depth - Imperial2.95"
Product Range-
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
57mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
2.24"
External Depth - Imperial
2.95"
SVHC
To Be Advised
Enclosure Material
Aluminium Alloy
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
