Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.240 (CNY468.0912) |
| 3+ | CNY386.880 (CNY437.1744) |
| 10+ | CNY374.500 (CNY423.185) |
| 25+ | CNY356.650 (CNY403.0145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY414.24 (CNY468.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007210Copy
Order Code3720803
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric90mm
External Width - Metric120mm
External Depth - Metric220mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.72"
External Depth - Imperial8.66"
Product Range-
ConfigurableNo
Product Overview
MP007210 is a durable GRP (Glass Reinforced Plastic) junction box designed to protect electrical components in harsh environments. Its robust construction ensures excellent resistance to impact, moisture, and corrosion, making it suitable for both indoor and outdoor applications.
- Made from high-quality GRP for enhanced durability
- Provides excellent protection against moisture, dust, and chemicals
- Suitable for industrial and outdoor applications
- Secure enclosure with reliable mounting options
- Ideal for housing electrical and electronic components
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
90mm
External Depth - Metric
220mm
Body Colour
Black
External Height - Imperial
3.54"
External Depth - Imperial
8.66"
Configurable
No
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11
