Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007160Copy
Manufacturer Standard Lead Time1 weeks
Order Code3720748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.280 (CNY411.6364) |
| 3+ | CNY327.050 (CNY369.5665) |
| 10+ | CNY311.170 (CNY351.6221) |
| 25+ | CNY304.810 (CNY344.4353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY364.28 (CNY411.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007160Copy
Manufacturer Standard Lead Time1 weeks
Order Code3720748
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric90mm
External Width - Metric120mm
External Depth - Metric122mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.72"
External Depth - Imperial4.8"
Product Range-
ConfigurableNo
Product Overview
MP007160 is a durable GRP (Glass Reinforced Polyester) junction box designed for secure housing of electrical and electronic components. Its robust construction ensures excellent protection against environmental factors, making it ideal for industrial and outdoor applications.
- Provides high impact resistance and durability
- Ensures protection against dust, moisture, and harsh conditions
- Allows easy component installation and wiring
- Ideal for use in demanding industrial environments
- Enables flexible installation in various applications
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
90mm
External Depth - Metric
122mm
Body Colour
Black
External Height - Imperial
3.54"
External Depth - Imperial
4.8"
Configurable
No
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
