Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007145Copy
Manufacturer Standard Lead Time42 weeks
Order Code3702695
Your Part Number
10 In Stock
100 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.950 (CNY25.9335) |
| 15+ | CNY22.680 (CNY25.6284) |
| 50+ | CNY22.310 (CNY25.2103) |
| 150+ | CNY22.040 (CNY24.9052) |
| 250+ | CNY21.670 (CNY24.4871) |
| 500+ | CNY21.040 (CNY23.7752) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY22.95 (CNY25.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007145Copy
Manufacturer Standard Lead Time42 weeks
Order Code3702695
Technical Datasheet
Knife Type-
Blade Material-
Blade Length-
Overall Length-
Pack Quantity10
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This MP007145 Large Carving Blade is ready for each professional. Made of professional-grade material, this carving blade is wear-resistant, sharp and durable. With good heat resistance, it can maintain the hardness and toughness even at high temperatures and withstand the trial of time.
- Colour: Silver
- Material: Iron
- Package: 2.0 x 1.5 x 6.0 cm / 0.79 x 0.59 x 2.36 in (L x W x H)
- Blade length: 4.5 cm / 1.77 in
Applications
Hobby & Education, Laboratory, Office, PCB Track Repair
Contents
x10 Pcs/Plastic Tube
Notes
3 Years Manufacturer Warranty. For use with MP007143
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
10
SVHC
No SVHC (25-Jun-2025)
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
