Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007087Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3652846
Re-Reel3652826RL
Cut Tape3652826
Your Part Number
2,671 In Stock
Need more?
2,671 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.250 | CNY6.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.250 (CNY1.4125) |
| 50+ | CNY0.882 (CNY0.9967) |
| 100+ | CNY0.650 (CNY0.7345) |
| 500+ | CNY0.555 (CNY0.6272) |
| 1000+ | CNY0.513 (CNY0.5797) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.313 (CNY0.3537) |
| 6000+ | CNY0.292 (CNY0.330) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007087Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3652846
Re-Reel3652826RL
Cut Tape3652826
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
-
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
-
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP007087
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
