Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP007084 LED, Red, SMD, 1411 [3528 Metric], 20 mA, 2.6 V](https://www.element14.cn/productimages/standard/en_GB/3652823-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007084Copy
Order Code
Full Reel3652843
Re-Reel3652823RL
Cut Tape3652823
Your Part Number
2,554 In Stock
Need more?
2,554 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.300 | CNY16.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.300 (CNY3.729) |
| 50+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.400 (CNY1.582) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.380 (CNY1.5594) |
| 6000+ | CNY1.290 (CNY1.4577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007084Copy
Order Code
Full Reel3652843
Re-Reel3652823RL
Cut Tape3652823
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1411 [3528 Metric]
Forward Current If20mA
Forward Voltage2.6V
Wavelength Typ-
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
1411 [3528 Metric]
Forward Voltage
2.6V
Luminous Intensity
1.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
120°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
