Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP007083 LED, Blue, SMD, 1411 [3528 Metric], 20 mA, 3.6 V](https://www.element14.cn/productimages/standard/en_GB/3652822-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007083Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3652842
Re-Reel3652822RL
Cut Tape3652822
Your Part Number
1,760 In Stock
Need more?
1,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.430 | CNY12.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.430 (CNY2.7459) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.030 (CNY1.1639) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.020 (CNY1.1526) |
| 6000+ | CNY0.947 (CNY1.0701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007083Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel3652842
Re-Reel3652822RL
Cut Tape3652822
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1411 [3528 Metric]
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ-
Luminous Intensity1.1cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
LED Case Size
1411 [3528 Metric]
Forward Voltage
3.6V
Luminous Intensity
1.1cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
120°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
