Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007037Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3652072
Re-Reel3652019RL
Cut Tape3652019
Product RangeMP SJK 7Y Series
Your Part Number
4,885 In Stock
Need more?
4,885 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.400 | CNY17.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.400 (CNY3.842) |
| 50+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1500+ | CNY2.290 (CNY2.5877) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.240 (CNY2.5312) |
| 9000+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007037Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3652072
Re-Reel3652019RL
Cut Tape3652019
Product RangeMP SJK 7Y Series
Technical Datasheet
Product RangeMP SJK 7Y Series
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
MP SJK 7Y Series
Crystal Frequency
32MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
70°C
Frequency Nom
32MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP007037
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
