Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006884Copy
Manufacturer Standard Lead Time5 weeks
Order Code3650052
Product RangeMC MFFW Series
Your Part Number
1,432 In Stock
Need more?
1,432 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.300 (CNY0.339) |
| 100+ | CNY0.178 (CNY0.2011) |
| 500+ | CNY0.142 (CNY0.1605) |
| 1000+ | CNY0.124 (CNY0.1401) |
| 2500+ | CNY0.109 (CNY0.1232) |
| 5000+ | CNY0.098 (CNY0.1107) |
| 25000+ | CNY0.094 (CNY0.1062) |
| 50000+ | CNY0.091 (CNY0.1028) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.00 (CNY3.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006884Copy
Manufacturer Standard Lead Time5 weeks
Order Code3650052
Product RangeMC MFFW Series
Technical Datasheet
Resistance150ohm
Product RangeMC MFFW Series
Power Rating250mW
Resistance Tolerance± 2%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Axial leaded metal film fixed resistor
- Operating temperature range from -55°C to +155°C
- Maximum working voltage is 250V, maximum overload and dielectric withstand voltage is 500V
- Temperature coefficient is ±200 PPM/°C
Technical Specifications
Resistance
150ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC MFFW Series
Resistance Tolerance
± 2%
Voltage Rating
250V
Temperature Coefficient
± 200ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005126
