Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006824Copy
Manufacturer Standard Lead Time15 weeks
Order Code3643400
Product RangeLow PIM Connectors
Your Part Number
301 In Stock
Need more?
301 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.200 (CNY120.006) |
| 10+ | CNY87.180 (CNY98.5134) |
| 50+ | CNY78.810 (CNY89.0553) |
| 100+ | CNY75.170 (CNY84.9421) |
| 200+ | CNY69.800 (CNY78.874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.20 (CNY120.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006824Copy
Manufacturer Standard Lead Time15 weeks
Order Code3643400
Product RangeLow PIM Connectors
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeLow PIM Connectors
SVHCLead (04-Feb-2026)
Product Overview
Low PIM connectors are designed for high frequency, low-intermodulation and low return loss, suitable for outdoor applications. These low loss 50ohm connectors are now widely used in wireless, Wi-Fi and GSM base station.
- Straight low pin N jack to N jack adapter
- 1.1max at 6GHz, 1.3max at 11GHz VSWR
- DC to 11GHz frequency range
- 1000V max voltage rating
- Interface in accordance with MIL-STD-348A
- Operating temperature range -65°C to +165°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
Low PIM Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
