Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006796Copy
Manufacturer Standard Lead Time4 weeks
Order Code
Full Reel3643298
Cut Tape3643297
Cut Tape3643297RL
Product RangeMC SMHC2511 Series
Your Part Number
7,000 In Stock
Need more?
7,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY1.140 | CNY114.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.933 (CNY1.0543) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.906 (CNY1.0238) |
| 5000+ | CNY0.870 (CNY0.9831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006796Copy
Manufacturer Standard Lead Time4 weeks
Order Code
Full Reel3643298
Cut Tape3643297
Cut Tape3643297RL
Product RangeMC SMHC2511 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeMC SMHC2511 Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MC SMHC2511 Series
DC Resistance Max
0.015ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP006796
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071
