Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006555Copy
Manufacturer Standard Lead Time1 weeks
Order Code3666752
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
Your Part Number
1,214 In Stock
Need more?
1,214 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.240 (CNY29.6512) |
| 10+ | CNY18.150 (CNY20.5095) |
| 25+ | CNY17.330 (CNY19.5829) |
| 50+ | CNY16.230 (CNY18.3399) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY26.24 (CNY29.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006555Copy
Manufacturer Standard Lead Time1 weeks
Order Code3666752
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialStainless Steel
Fastener Plating-
Screw Head StylePan Head Pozidriv
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
SVHCTo Be Advised
Product Overview
MP006555 is for applications requiring enhanced durability without the need for additional coatings, the Multicomp Pro stainless steel machine screws provide long-lasting performance. Made from high-grade stainless steel, these screws offer natural corrosion resistance, making them ideal for environments where moisture or exposure to chemicals is a concern.
- Stainless steel construction: natural corrosion resistance without the need for coatings
- Long-lasting fastening with uncompromised strength over time
- Ideal for environments where corrosion resistance is essential, such as outdoor or marine projects
Technical Specifications
Thread Size - Metric
M3
Screw Length
6mm
Fastener Plating
-
Product Range
Multicomp Pro Pozi Pan Head Machine Screws
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Screw Head Style
Pan Head Pozidriv
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
