
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.350 (CNY30.9055) |
| 10+ | CNY18.890 (CNY21.3457) |
| 25+ | CNY18.070 (CNY20.4191) |
| 50+ | CNY16.980 (CNY19.1874) |
Product Information
Product Overview
MP006510 machine screw is a high-quality M3 screw designed for precision and durability. With a 6mm length and a flat/countersunk head, it ensures a flush fit for clean, secure fastening in various applications. Made from stainless steel, this screw offers excellent resistance to corrosion, making it ideal for both indoor and outdoor environments. The Pozidriv drive provides enhanced grip and minimizes cam-out, ensuring efficient installation and reliable performance. Perfect for use in electronics, machinery, and assembly projects, this versatile screw ensures a strong and lasting hold.
- Screw head style -flat / countersunk head Pozidriv
- Fastener material - stainless steel
- Screw length - 6mm, thread size- M3
Technical Specifications
M3
6mm
-
Multicomp Pro Countersunk Head Machine Screws
-
Stainless Steel
Flat / Countersunk Head Pozidriv
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
