Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.300 (CNY181.139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.30 (CNY181.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006501Copy
Order Code3665736
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Power Rating20W
Power Connection Type2 Lead Wires
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Fan Frame Type
Square
External Depth
38mm
Power Rating
20W
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MP006501
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
