Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006500Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665735
Product RangeMulticomp Pro Blowers
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.390 (CNY197.0607) |
| 10+ | CNY166.160 (CNY187.7608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.39 (CNY197.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006500Copy
Manufacturer Standard Lead Time15 weeks
Order Code3665735
Product RangeMulticomp Pro Blowers
Technical Datasheet
Blower TypeCompact
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM26.6CFM
Noise Rating53.1dBA
Power Rating5.28W
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating440mA
IP Rating-
Air Flow - m3/min-
Product RangeMulticomp Pro Blowers
Technical Specifications
Blower Type
Compact
Voltage Type
DC
External Depth
33mm
Air Flow - CFM
26.6CFM
Power Rating
5.28W
Current Rating
440mA
Air Flow - m3/min
-
Supply Voltage
12VDC
Fan Frame Size
97mm
Bearing Type
Precision Ball Bearing
Noise Rating
53.1dBA
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
Multicomp Pro Blowers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212285
