Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.570 (CNY241.3341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.57 (CNY241.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006492Copy
Order Code3665727
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM190CFM
Power Rating18.2W
Rated Speed-
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating760mA
Product Range-
Technical Specifications
Supply Voltage VDC
24V
External Depth
38mm
Air Flow - CFM
190CFM
Rated Speed
-
Current Rating
760mA
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Power Rating
18.2W
Power Connection Type
2 Lead Wires, Locked Rotor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
