Print Page
Image is for illustrative purposes only. Please refer to product description.

181 In Stock
Need more?
181 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.120 (CNY599.0356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.12 (CNY599.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006483Copy
Order Code3665718
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth80mm
Bearing TypePrecision Ball Bearing
Power Rating81.6W
Current Rating6.8A
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Fan Frame Type
Square
External Depth
80mm
Power Rating
81.6W
IP Rating
-
Product Range
-
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Current Rating
6.8A
Air Flow - m3/min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
