Print Page
Image is for illustrative purposes only. Please refer to product description.

126 In Stock
Need more?
126 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.410 (CNY127.0233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.41 (CNY127.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006481Copy
Order Code3665716
Technical Datasheet
Fan Frame TypeSquare
External Depth28mm
Bearing TypePrecision Ball Bearing
Noise Rating55.7dBA
Power Rating5.4W
Rated Speed18400rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating450mA
IP Rating-
Product Range-
Technical Specifications
Fan Frame Type
Square
Bearing Type
Precision Ball Bearing
Power Rating
5.4W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
External Depth
28mm
Noise Rating
55.7dBA
Rated Speed
18400rpm
Current Rating
450mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
