Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.010 (CNY146.9113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.01 (CNY146.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006479Copy
Order Code3665715
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size80mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Power Rating3.29W
Power Connection Type3 Lead Wires, Locked Rotor
IP Rating-
Product Range-
Technical Specifications
Supply Voltage VDC
24V
External Depth
25mm
Power Rating
3.29W
IP Rating
-
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Power Connection Type
3 Lead Wires, Locked Rotor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
