Print Page
Image is for illustrative purposes only. Please refer to product description.

341 In Stock
Need more?
341 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.150 (CNY126.7295) |
| 5+ | CNY98.720 (CNY111.5536) |
| 15+ | CNY91.770 (CNY103.7001) |
| 50+ | CNY75.140 (CNY84.9082) |
| 100+ | CNY71.940 (CNY81.2922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.15 (CNY126.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006294Copy
Order Code3625361
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM37.1CFM
Noise Rating49.8dBA
Power Rating4.08W
Rated Speed8000rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating170mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Precision Ball Bearing
Noise Rating
49.8dBA
Rated Speed
8000rpm
Current Rating
170mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37.1CFM
Power Rating
4.08W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
