Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006272Copy
Manufacturer Standard Lead Time7 weeks
Order Code3605998
Product RangeMP Cartridge PV Fuseholders
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.700 (CNY85.541) |
| 5+ | CNY64.590 (CNY72.9867) |
| 15+ | CNY59.860 (CNY67.6418) |
| 75+ | CNY45.030 (CNY50.8839) |
| 150+ | CNY42.480 (CNY48.0024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.70 (CNY85.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006272Copy
Manufacturer Standard Lead Time7 weeks
Order Code3605998
Product RangeMP Cartridge PV Fuseholders
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held14mm x 51mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Cartridge PV Fuseholders
Voltage Rating VAC-
Voltage Rating VDC1.5kV
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
14mm x 51mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
MP Cartridge PV Fuseholders
Voltage Rating VDC
1.5kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
