Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006264Copy
Manufacturer Standard Lead Time6 weeks
Order Code3605989
Product RangeMP Power AE Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.390 (CNY89.7107) |
| 5+ | CNY73.020 (CNY82.5126) |
| 15+ | CNY68.560 (CNY77.4728) |
| 75+ | CNY55.550 (CNY62.7715) |
| 150+ | CNY52.820 (CNY59.6866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.39 (CNY89.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006264Copy
Manufacturer Standard Lead Time6 weeks
Order Code3605989
Product RangeMP Power AE Series
Technical Datasheet
Product RangeMP Power AE Series
Fuse Current30A
Voltage Rating VAC-
Voltage Rating VDC500V
Auto Blade Fuse Size10mm x 38mm
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP006264 is a stud mounted automotive EV fuse. This general purpose fuse is used for EV/HEV auxiliary protection.
- 500V DC rated voltage and 30A rated current
- 20kA at 500V DC breaking capacity
- 1ms to 3ms time constant
- Dimension is 10mm × 38mm
- Approval: TÜV and UL
- Ref. to UL 248-20; ISO 8820-8; GB/T 31465.6
- BH114 recommended fuse holder
Technical Specifications
Product Range
MP Power AE Series
Voltage Rating VAC
-
Auto Blade Fuse Size
10mm x 38mm
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (04-Feb-2026)
Fuse Current
30A
Voltage Rating VDC
500V
Fuse Size Metric
10.3mm x 38mm
Blow Characteristic
Fast Acting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079
