Print Page
Image is for illustrative purposes only. Please refer to product description.

341 In Stock
Need more?
341 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.040 (CNY3.4352) |
| 10+ | CNY1.710 (CNY1.9323) |
| 50+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.180 (CNY1.3334) |
| 200+ | CNY1.070 (CNY1.2091) |
| 400+ | CNY0.960 (CNY1.0848) |
| 2000+ | CNY0.914 (CNY1.0328) |
| 4000+ | CNY0.895 (CNY1.0114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.04 (CNY3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005991Copy
Order Code3605409
Technical Datasheet
Resistance68ohm
Product Range-
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter-
Product Length22mm
Product Width10mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
68ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
General Purpose
Product Length
22mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 350ppm/°C
Product Diameter
-
Product Width
10mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MP005991
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
