Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005937Copy
Order Code3588132
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.340 (CNY70.4442) |
| 10+ | CNY53.200 (CNY60.116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.34 (CNY70.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005937Copy
Order Code3588132
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorSMA Bulkhead Jack to 90° MHF I Plug
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type B90° MHF I Plug
Impedance50ohm
Jacket ColourBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP005937 is a 100mm RF coaxial cable assembly with an IP67 waterproof SMA bulkhead jack to a IPEX (MHF1) plug. Ideal for outdoor RF communications applications.
- 1.37mm low-loss micro coaxial cable
- IP67 SMA Bulkhead Jack Antenna Connector
- MHF1 Plug for your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range from -20°C to +70°C
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Connector to Connector
SMA Bulkhead Jack to 90° MHF I Plug
Coaxial Cable Type
1.37mm
Connector Type B
90° MHF I Plug
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
