Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005784
Order Code3566166
Product RangeMP LR series
Your Part Number
2,022 In Stock
Need more?
2022 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.650 (CNY1.8645) |
| 50+ | CNY1.470 (CNY1.6611) |
| 250+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.976 (CNY1.1029) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.25 (CNY9.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005784
Order Code3566166
Product RangeMP LR series
Technical Datasheet
Product RangeMP LR series
Inductance0.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)31A
Saturation Current (Isat)45A
DC Resistance Max1300µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP LR series
Inductor Construction
Unshielded
Saturation Current (Isat)
45A
Inductance Tolerance
± 20%
Inductance
0.8µH
RMS Current (Irms)
31A
DC Resistance Max
1300µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
