Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005778
Order Code3566159
Product RangeMP LR series
Your Part Number
2,223 In Stock
Need more?
2223 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 50+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.840 (CNY0.9492) |
| 1000+ | CNY0.768 (CNY0.8678) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.50 (CNY7.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005778
Order Code3566159
Product RangeMP LR series
Technical Datasheet
Product RangeMP LR series
Inductance680nH
Inductor ConstructionUnshielded
RMS Current (Irms)27A
Saturation Current (Isat)40A
DC Resistance Max1900µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP LR series
Inductor Construction
Unshielded
Saturation Current (Isat)
40A
Inductance Tolerance
± 20%
Inductance
680nH
RMS Current (Irms)
27A
DC Resistance Max
1900µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
