Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005720Copy
Manufacturer Standard Lead Time20 weeks
Order Code3556328
Product RangeMulticomp Pro Rocker Switches
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.020 (CNY22.6226) |
| 12+ | CNY16.200 (CNY18.306) |
| 100+ | CNY15.110 (CNY17.0743) |
| 500+ | CNY14.470 (CNY16.3511) |
| 1000+ | CNY13.560 (CNY15.3228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.02 (CNY22.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005720Copy
Manufacturer Standard Lead Time20 weeks
Order Code3556328
Product RangeMulticomp Pro Rocker Switches
Technical Datasheet
Switch OperationLatching
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeMulticomp Pro Rocker Switches
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rating: 6(2)A 250VAC T85 1E4 VDE 10A 125VAC UL C-UL
- Colour: Black body/O1 engraving
- Switch action: DP On-off latching
- Maximum contact resistance: 30MΩ
- Minimum insulation resistance: 500VDC 100MΩ
- Electrical life: 10,000 cycles
- Operation force: 600-900gf
- Operating temperature: -25°C~85°C
Applications
Computers & Computer Peripherals, Automotive Systems, Industrial Automation Control, Hobby & Education, Motor Drive & Control, Safety, Power Management, Lighting
Technical Specifications
Switch Operation
Latching
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
Multicomp Pro Rocker Switches
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
