Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005573Copy
Manufacturer Standard Lead Time39 weeks
Order Code3553988
Your Part Number
617 In Stock
Need more?
617 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.470 (CNY10.7011) |
| 15+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY6.900 (CNY7.797) |
| 500+ | CNY6.490 (CNY7.3337) |
| 1000+ | CNY6.130 (CNY6.9269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.47 (CNY10.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005573Copy
Manufacturer Standard Lead Time39 weeks
Order Code3553988
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom125V
Operating Force Max50gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP005573 from Multicomp Pro is a roller lever snap action micro switch. Typical applications include home appliances, vacuum cleaners, printers and white goods.
- Operating force: 50gf
- Overtravel: 1.2mm (minimum)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
-
Operating Force Max
50gf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002507
