Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005548Copy
Manufacturer Standard Lead Time39 weeks
Order Code3553960
Your Part Number
1,738 In Stock
Need more?
1,738 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.540 (CNY4.0002) |
| 15+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.54 (CNY4.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005548Copy
Manufacturer Standard Lead Time39 weeks
Order Code3553960
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorBent Lever
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom30V
Product Range-
Contact Voltage AC Nom-
Operating Force Max26gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP005548 from Multicomp Pro is a SPST-NO snap action micro switch with a bent lever.
- Contact resistance: 100mΩ
- Insulation resistance: 100MΩ
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
-
Operating Force Max
26gf
Microswitch Actuator
Bent Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000747
