Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005513Copy
Order Code
Re-Reel3564778RL
Cut Tape3564778
Product RangeMP SEM
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.510 | CNY27.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.510 (CNY6.2263) |
| 50+ | CNY4.340 (CNY4.9042) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.150 (CNY3.5595) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005513Copy
Order Code
Re-Reel3564778RL
Cut Tape3564778
Product RangeMP SEM
Technical Datasheet
Fuse Current1.25A
Blow Characteristic-
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Case Style4012
Product RangeMP SEM
Breaking Capacity Current AC60A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
60A
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
250V
Product Range
MP SEM
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for MP005513
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
