Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005509Copy
Order Code
Full Reel3564838
Re-Reel3564774RL
Product RangeMP SEL
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY7.280 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY10.110 (CNY11.4243) |
| 250+ | CNY9.100 (CNY10.283) |
| 500+ | CNY8.340 (CNY9.4242) |
| 1000+ | CNY7.750 (CNY8.7575) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY7.280 (CNY8.2264) |
| 12500+ | CNY6.990 (CNY7.8987) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005509Copy
Order Code
Full Reel3564838
Re-Reel3564774RL
Product RangeMP SEL
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC80V
Fuse Case Style4012
Product RangeMP SEL
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
SVHCLead (04-Feb-2026)
Product Overview
Applications
Electric Vehicle (EV) Charging, Automotive, Safety
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
MP SEL
Breaking Capacity Current DC
130A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214
