Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005488 Fuse, Surface Mount, PV, EV, New Energy, 2 A, Fast Acting, 125 V, 125 V, 2410 [6125 Metric], MP SEF](https://www.element14.cn/productimages/standard/en_GB/3564749-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005488Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel3564815
Re-Reel3564750RL
Product RangeMP SEF
Your Part Number
2,878 In Stock
Need more?
2,878 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY2.030 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.440 (CNY2.7572) |
| 250+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.040 (CNY2.3052) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.030 (CNY2.2939) |
| 5000+ | CNY1.590 (CNY1.7967) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005488Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel3564815
Re-Reel3564750RL
Product RangeMP SEF
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeMP SEF
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (04-Feb-2026)
Product Overview
Applications
Electric Vehicle (EV) Charging, Energy, Safety, Displays, Power Management
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
MP SEF
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
