Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005480 Fuse, Surface Mount, PV, EV, New Energy, 4 A, Slow Blow, 63 V, 1206 [3216 Metric], MP CQ12LH](https://www.element14.cn/productimages/standard/en_GB/3564737-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005480Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel3564806
Re-Reel3564741RL
Cut Tape3564741
Product RangeMP CQ12LH
Your Part Number
1,788 In Stock
Need more?
1,788 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY1.400 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.600 (CNY1.808) |
| 2000+ | CNY1.430 (CNY1.6159) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.400 (CNY1.582) |
| 20000+ | CNY1.090 (CNY1.2317) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005480Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel3564806
Re-Reel3564741RL
Cut Tape3564741
Product RangeMP CQ12LH
Technical Datasheet
Fuse Current4A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeMP CQ12LH
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Electric Vehicle (EV) Charging
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
MP CQ12LH
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
