Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005470 Fuse, Surface Mount, PV, EV, New Energy, 6 A, Fast Acting, 63 V, 1206 [3216 Metric], MP CQ12LV](https://www.element14.cn/productimages/standard/en_GB/3564724-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005470Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3564730RL
Cut Tape3564730
Product RangeMP CQ12LV
Your Part Number
2,784 In Stock
Need more?
2,784 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.140 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 2000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005470Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3564730RL
Cut Tape3564730
Product RangeMP CQ12LV
Technical Datasheet
Fuse Current6A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeMP CQ12LV
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCTo Be Advised
Product Overview
Applications
Power Management, Electric Vehicle (EV) Charging, Safety, Electronics Design, Embedded Design & Development
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
MP CQ12LV
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for MP005470
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
