Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005469 Fuse, Surface Mount, PV, EV, New Energy, 5 A, Fast Acting, 63 V, 1206 [3216 Metric], MP CQ12LV](https://www.element14.cn/productimages/standard/en_GB/3564724-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005469Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3564729RL
Cut Tape3564729
Product RangeMP CQ12LV
Your Part Number
3,806 In Stock
Need more?
3,806 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.270 | CNY22.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 2000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005469Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3564729RL
Cut Tape3564729
Product RangeMP CQ12LV
Technical Datasheet
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeMP CQ12LV
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCTo Be Advised
Product Overview
Applications
Power Management, Electric Vehicle (EV) Charging, Safety, Electronics Design, Embedded Design & Development
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
MP CQ12LV
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for MP005469
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
