Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005465 Fuse, Surface Mount, PV, EV, New Energy, 1.5 A, Fast Acting, 63 V, 1206 [3216 Metric], MP CQ12LV](https://www.element14.cn/productimages/standard/en_GB/3564724-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005465Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel3564789
Re-Reel3564725RL
Product RangeMP CQ12LV
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY0.594 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 2000+ | CNY1.440 (CNY1.6272) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.594 (CNY0.6712) |
| 20000+ | CNY0.539 (CNY0.6091) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005465Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel3564789
Re-Reel3564725RL
Product RangeMP CQ12LV
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeMP CQ12LV
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Electric Vehicle (EV) Charging, Safety, Electronics Design, Embedded Design & Development
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
MP CQ12LV
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
