Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005460 Fuse, Surface Mount, PV, EV, New Energy, 5 A, Fast Acting, 32 V, 0603 [1608 Metric], MP CQ06 Series](https://www.element14.cn/productimages/standard/en_GB/3564716-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005460Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3564719RL
Cut Tape3564719
Product RangeMP CQ06 Series
Your Part Number
782 In Stock
Need more?
782 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.160 | CNY21.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 2000+ | CNY0.994 (CNY1.1232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005460Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3564719RL
Cut Tape3564719
Product RangeMP CQ06 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeMP CQ06 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC60A
SVHCTo Be Advised
Product Overview
Applications
Electric Vehicle (EV) Charging, Lighting
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MP CQ06 Series
Breaking Capacity Current DC
60A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
