Print Page
Image is for illustrative purposes only. Please refer to product description.

89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.230 (CNY353.9499) |
| 5+ | CNY282.430 (CNY319.1459) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY313.23 (CNY353.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005425Copy
Order Code3536185
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size24 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.75mm²
Voltage Rating1.5kV
Conductor MaterialTinned Annealed Copper
External Diameter2.35mm
Approval SpecificationBS 4808 Part 2 Class 3
Product RangeBS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP005425 wire is a red PVC-insulated wire with a 0.75mm² cross-sectional area and 24/0.2 construction. Designed in accordance with BS4808 / Def Stan 61-12 standards, this wire is suitable for use in applications that require durability, flexibility, and reliable performance. With 328ft (100meters) of wire, it offers a versatile solution for industrial, automotive, and military applications.
- 24/0.2 construction with 24 strands of 0.2mm wire, offering flexibility and breakage resistance
- 0.75mm² size supports medium-power conductivity efficiently
- PVC insulation offers protection against wear, chemicals, and moisture, ensuring long-term use
- Red colour aids in color-coding and enhances safety in installations
- Meets standards for quality and reliability in military, automotive, and industrial use
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1.5kV
External Diameter
2.35mm
Product Range
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
Jacket Colour
Red
No. of Max Strands x Strand Size
24 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
