Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005355Copy
Manufacturer Standard Lead Time38 weeks
Order Code3536107
Your Part Number
792 In Stock
15 more incoming. You can reserve stock now
18 Delivery in 3-4 Business Days(SG stock)
774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.310 (CNY287.3703) |
| 5+ | CNY239.840 (CNY271.0192) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY254.31 (CNY287.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005355Copy
Manufacturer Standard Lead Time38 weeks
Order Code3536107
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size16 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.5mm²
Voltage Rating1kV
Conductor MaterialTinned Annealed Copper
External Diameter1.55mm
Approval SpecificationBS 4808 Part 2 Class 2
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP005355 is a single-core, 16/0.2mm, equipment wire. It is suitable for use in the wiring of switch, control, metering and instrumentation panels and the internal connections in motor starters and controllers. It is also suitable for inside telephone and telegraph exchanges and for the internal wiring of electronic and other equipment.
- Defence standard 61-12 Part 6 Type 2, BS 4808 Part 2 Class 2 applicable standard
- Hard PVC insulation
- Tinned annealed copper wire conductor
- Stranded conductor construction
- Operating temperature range from -15°C to +85°C
- Maximum working voltage : 1000V AC (rms)
- Minimum insulation resistance at 20 ±5°C is 50Mohm.km
- 0.5mm² cross sectional area
- 1.55 ±0.1mm O.D
- Black colour, 100m length
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.55mm
Product Range
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
Jacket Colour
Black
No. of Max Strands x Strand Size
16 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
