Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005245Copy
Manufacturer Standard Lead Time30 weeks
Order Code3602055
Your Part Number
1,142 In Stock
Need more?
1,142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.740 (CNY53.9462) |
| 15+ | CNY44.290 (CNY50.0477) |
| 75+ | CNY41.650 (CNY47.0645) |
| 150+ | CNY39.830 (CNY45.0079) |
| 300+ | CNY38.280 (CNY43.2564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.74 (CNY53.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005245Copy
Manufacturer Standard Lead Time30 weeks
Order Code3602055
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current12A
Product Range-
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance270ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
270ohm
Coil Voltage
12VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
