Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005243Copy
Order Code
Full Reel3528721
Re-Reel3528699RL
Cut Tape3528699
Product RangeMP BLL
Your Part Number
4,493 In Stock
Need more?
4,493 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.700 | CNY10.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.700 (CNY12.091) |
| 50+ | CNY8.290 (CNY9.3677) |
| 100+ | CNY7.230 (CNY8.1699) |
| 250+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.240 (CNY7.0512) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY6.120 (CNY6.9156) |
| 7500+ | CNY4.720 (CNY5.3336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005243Copy
Order Code
Full Reel3528721
Re-Reel3528699RL
Cut Tape3528699
Product RangeMP BLL
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP BLL
Voltage Rating16V
Holding Current10A
Trip Current20A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Notes
UL approved.
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16V
Trip Current
20A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP BLL
Holding Current
10A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421
