Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005233Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3528710
Re-Reel3528688RL
Cut Tape3528688
Product RangeMP BLN
Your Part Number
6,624 In Stock
Need more?
6,624 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY3.330 (CNY3.7629) |
| 250+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1500+ | CNY2.260 (CNY2.5538) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005233Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3528710
Re-Reel3528688RL
Cut Tape3528688
Product RangeMP BLN
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMP BLN
Voltage Rating12V
Holding Current5A
Trip Current10A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Notes
UL approved.
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
12V
Trip Current
10A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP BLN
Holding Current
5A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2244
