Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.270 (CNY170.9351) |
| 5+ | CNY141.400 (CNY159.782) |
| 10+ | CNY116.450 (CNY131.5885) |
| 25+ | CNY111.790 (CNY126.3227) |
| 50+ | CNY109.590 (CNY123.8367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.27 (CNY170.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005218Copy
Order Code3528660
Technical Datasheet
Tweezer Type-
Tweezer Tip TypeCurve, Pointed
Overall Length150mm
Tip StyleStyle 49-SA
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
-
Overall Length
150mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
Style 49-SA
Tweezer Tip Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
