Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.690 (CNY105.8697) |
| 10+ | CNY87.570 (CNY98.9541) |
| 25+ | CNY72.030 (CNY81.3939) |
| 50+ | CNY69.190 (CNY78.1847) |
| 100+ | CNY67.820 (CNY76.6366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.69 (CNY105.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005216Copy
Order Code3528658
Technical Datasheet
Tweezer Type-
Tweezer Tip TypeStraight, Pointed
Overall Length125mm
Tip StyleStyle MM-SA
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
-
Overall Length
125mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style MM-SA
Tweezer Tip Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
