Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.970 (CNY145.7361) |
| 5+ | CNY120.560 (CNY136.2328) |
| 10+ | CNY99.270 (CNY112.1751) |
| 25+ | CNY95.340 (CNY107.7342) |
| 50+ | CNY93.420 (CNY105.5646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.97 (CNY145.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005213Copy
Order Code3528655
Technical Datasheet
Tweezer Type-
Tweezer Tip TypeCurve, Pointed
Overall Length120mm
Tip StyleStyle 2B-SA
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
-
Overall Length
120mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
Style 2B-SA
Tweezer Tip Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
